

CPF0402B47K5E1 | |
---|---|
DigiKey Part Number | A102873TR-ND - Tape & Reel (TR) A102873CT-ND - Cut Tape (CT) A102873DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B47K5E1 |
Description | RES SMD 47.5KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B47K5E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.72400 | $17.24 |
25 | $1.59800 | $39.95 |
50 | $1.50800 | $75.40 |
100 | $1.42470 | $142.47 |
250 | $1.32468 | $331.17 |
500 | $1.25656 | $628.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.27820 | $1,278.20 |
2,000 | $1.06957 | $2,139.14 |
3,000 | $1.02562 | $3,076.86 |
5,000 | $0.98124 | $4,906.20 |
7,000 | $0.96922 | $6,784.54 |
10,000 | $0.95730 | $9,573.00 |
12,000 | $0.93029 | $11,163.48 |
24,000 | $0.92469 | $22,192.56 |