

CPF0402B42R2E1 | |
|---|---|
DigiKey Part Number | A102854TR-ND - Tape & Reel (TR) A102854CT-ND - Cut Tape (CT) A102854DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B42R2E1 |
Description | RES SMD 42.2 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B42R2E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.85400 | $18.54 |
| 25 | $1.71880 | $42.97 |
| 50 | $1.62400 | $81.20 |
| 100 | $1.53500 | $153.50 |
| 250 | $1.42696 | $356.74 |
| 500 | $1.35376 | $676.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.37746 | $1,377.46 |
| 2,000 | $1.17250 | $2,345.00 |
| 3,000 | $1.15379 | $3,461.37 |
| 5,000 | $1.14711 | $5,735.55 |
| 7,000 | $1.14310 | $8,001.70 |
| 10,000 | $1.12648 | $11,264.80 |
| 12,000 | $1.10771 | $13,292.52 |
| 24,000 | $1.10129 | $26,430.96 |

