

CPF0402B41R2E1 | |
---|---|
DigiKey Part Number | A102851TR-ND - Tape & Reel (TR) A102851CT-ND - Cut Tape (CT) A102851DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B41R2E1 |
Description | RES SMD 41.2 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B41R2E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.97100 | $19.71 |
25 | $1.82600 | $45.65 |
50 | $1.72600 | $86.30 |
100 | $1.63150 | $163.15 |
250 | $1.51740 | $379.35 |
500 | $1.43956 | $719.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.46509 | $1,465.09 |
2,000 | $1.29048 | $2,580.96 |
3,000 | $1.27123 | $3,813.69 |
5,000 | $1.25123 | $6,256.15 |
7,000 | $1.24692 | $8,728.44 |
24,000 | $1.21177 | $29,082.48 |
25,000 | $1.20938 | $30,234.50 |