0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor

CPF0402B41R2E1

DigiKey Part Number
A102851TR-ND - Tape & Reel (TR)
A102851CT-ND - Cut Tape (CT)
A102851DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B41R2E1
Description
RES SMD 41.2 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B41R2E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,798
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.97100$19.71
25$1.82600$45.65
50$1.72600$86.30
100$1.63150$163.15
250$1.51740$379.35
500$1.43956$719.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.46509$1,465.09
2,000$1.29048$2,580.96
3,000$1.27123$3,813.69
5,000$1.25123$6,256.15
7,000$1.24692$8,728.44
24,000$1.21177$29,082.48
25,000$1.20938$30,234.50
Manufacturers Standard Package