


CPF0402B40R2E1 | |
|---|---|
DigiKey Part Number  | A102848TR-ND - Tape & Reel (TR) A102848CT-ND - Cut Tape (CT) A102848DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CPF0402B40R2E1  | 
Description  | RES SMD 40.2 OHM 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 40.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CPF0402B40R2E1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.014" (0.35mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.96000 | $1.96 | 
| 10 | $1.63200 | $16.32 | 
| 25 | $1.51440 | $37.86 | 
| 50 | $1.43100 | $71.55 | 
| 100 | $1.35270 | $135.27 | 
| 250 | $1.25740 | $314.35 | 
| 500 | $1.19244 | $596.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.21284 | $1,212.84 | 
| 2,000 | $1.15618 | $2,312.36 | 
| 3,000 | $1.12585 | $3,377.55 | 
| 5,000 | $1.09047 | $5,452.35 | 
| 7,000 | $1.06883 | $7,481.81 | 
| 10,000 | $1.04728 | $10,472.80 | 
| 12,000 | $1.03680 | $12,441.60 | 
| 24,000 | $1.00004 | $24,000.96 | 
| 25,000 | $0.99803 | $24,950.75 | 

