


CPF0402B3K0E1 | |
|---|---|
DigiKey Part Number | A102830TR-ND - Tape & Reel (TR) A102830CT-ND - Cut Tape (CT) A102830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B3K0E1 |
Description | RES SMD 3K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B3K0E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.73800 | $17.38 |
| 25 | $1.60880 | $40.22 |
| 50 | $1.52080 | $76.04 |
| 100 | $1.43670 | $143.67 |
| 250 | $1.33604 | $334.01 |
| 500 | $1.26702 | $633.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28586 | $1,285.86 |
| 2,000 | $1.07676 | $2,153.52 |
| 3,000 | $1.05846 | $3,175.38 |
| 5,000 | $1.03947 | $5,197.35 |

