

CPF0402B38R3E1 | |
---|---|
DigiKey Part Number | A102823TR-ND - Tape & Reel (TR) A102823CT-ND - Cut Tape (CT) A102823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B38R3E1 |
Description | RES SMD 38.3 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B38R3E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.76500 | $17.65 |
25 | $1.63720 | $40.93 |
50 | $1.54560 | $77.28 |
100 | $1.46060 | $146.06 |
250 | $1.35800 | $339.50 |
500 | $1.28808 | $644.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.04098 | $1,040.98 |
2,000 | $0.99254 | $1,985.08 |
3,000 | $0.96667 | $2,900.01 |
5,000 | $0.93649 | $4,682.45 |
7,000 | $0.92585 | $6,480.95 |