


| CPF0402B30KE1 | |
|---|---|
| DigiKey Part Number | A102785TR-ND - Tape & Reel (TR) A102785CT-ND - Cut Tape (CT) A102785DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CPF0402B30KE1 | 
| Description | RES SMD 30K OHM 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 30 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CPF0402B30KE1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.12000 | $2.12 | 
| 10 | $1.75400 | $17.54 | 
| 25 | $1.62840 | $40.71 | 
| 50 | $1.53700 | $76.85 | 
| 100 | $1.45300 | $145.30 | 
| 250 | $1.35072 | $337.68 | 
| 500 | $1.28122 | $640.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.21684 | $1,216.84 | 
| 2,000 | $1.12816 | $2,256.32 | 
| 3,000 | $1.10110 | $3,303.30 | 
| 5,000 | $1.07345 | $5,367.25 | 
| 7,000 | $1.06965 | $7,487.55 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China