

CPF0402B301RE1 | |
|---|---|
DigiKey Part Number | A102783TR-ND - Tape & Reel (TR) A102783CT-ND - Cut Tape (CT) A102783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B301RE1 |
Description | RES SMD 301 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B301RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.95200 | $19.52 |
| 25 | $1.81360 | $45.34 |
| 50 | $1.71380 | $85.69 |
| 100 | $1.61910 | $161.91 |
| 250 | $1.50572 | $376.43 |
| 500 | $1.42860 | $714.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.41683 | $1,416.83 |
| 2,000 | $1.20677 | $2,413.54 |
| 3,000 | $1.19646 | $3,589.38 |
| 5,000 | $1.18535 | $5,926.75 |

