


CPF0402B21KE1 | |
|---|---|
DigiKey Part Number  | A102710TR-ND - Tape & Reel (TR) A102710CT-ND - Cut Tape (CT) A102710DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CPF0402B21KE1  | 
Description  | RES SMD 21K OHM 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CPF0402B21KE1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.014" (0.35mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.37000 | $2.37 | 
| 10 | $1.99100 | $19.91 | 
| 25 | $1.79480 | $44.87 | 
| 50 | $1.65300 | $82.65 | 
| 100 | $1.51580 | $151.58 | 
| 250 | $1.48320 | $370.80 | 
| 500 | $1.45352 | $726.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.27656 | $1,276.56 | 
| 2,000 | $1.21709 | $2,434.18 | 
| 3,000 | $1.17360 | $3,520.80 | 
| 5,000 | $1.05646 | $5,282.30 | 
| 7,000 | $1.03577 | $7,250.39 | 
| 10,000 | $1.01100 | $10,110.00 | 
| 12,000 | $1.00928 | $12,111.36 | 
| 24,000 | $0.98231 | $23,575.44 | 

