


CPF0402B200KE1 | |
|---|---|
DigiKey Part Number | A103795TR-ND - Tape & Reel (TR) A103795CT-ND - Cut Tape (CT) A103795DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B200KE1 |
Description | RES SMD 200K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B200KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.45200 | $14.52 |
| 25 | $1.34760 | $33.69 |
| 50 | $1.27440 | $63.72 |
| 100 | $1.20340 | $120.34 |
| 250 | $1.11868 | $279.67 |
| 500 | $1.06044 | $530.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.85648 | $856.48 |
| 2,000 | $0.81614 | $1,632.28 |
| 3,000 | $0.79453 | $2,383.59 |
| 5,000 | $0.76931 | $3,846.55 |
| 7,000 | $0.75388 | $5,277.16 |
| 10,000 | $0.75344 | $7,534.40 |

