


CPF0402B1K4E1 | |
---|---|
DigiKey Part Number | A102685TR-ND - Tape & Reel (TR) A102685CT-ND - Cut Tape (CT) A102685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K4E1 |
Description | RES SMD 1.4K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K4E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.77400 | $17.74 |
25 | $1.64560 | $41.14 |
50 | $1.55360 | $77.68 |
100 | $1.46730 | $146.73 |
250 | $1.36468 | $341.17 |
500 | $1.29422 | $647.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.31672 | $1,316.72 |
2,000 | $1.25546 | $2,510.92 |
3,000 | $1.22273 | $3,668.19 |
5,000 | $1.18457 | $5,922.85 |
7,000 | $1.16123 | $8,128.61 |
10,000 | $1.13227 | $11,322.70 |
12,000 | $1.12669 | $13,520.28 |
24,000 | $1.08707 | $26,089.68 |
25,000 | $1.08489 | $27,122.25 |