

CPF0402B1K15E1 | |
---|---|
DigiKey Part Number | A102676TR-ND - Tape & Reel (TR) A102676CT-ND - Cut Tape (CT) A102676DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K15E1 |
Description | RES SMD 1.15KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K15E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.93600 | $19.36 |
25 | $1.79720 | $44.93 |
50 | $1.69920 | $84.96 |
100 | $1.60520 | $160.52 |
250 | $1.49296 | $373.24 |
500 | $1.41650 | $708.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.44150 | $1,441.50 |
2,000 | $1.19819 | $2,396.38 |
3,000 | $1.18794 | $3,563.82 |