


CPF0402B15K8E1 | |
|---|---|
DigiKey Part Number | A102633TR-ND - Tape & Reel (TR) A102633CT-ND - Cut Tape (CT) A102633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B15K8E1 |
Description | RES SMD 15.8KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B15K8E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.99100 | $19.91 |
| 25 | $1.84720 | $46.18 |
| 50 | $1.74420 | $87.21 |
| 100 | $1.64880 | $164.88 |
| 250 | $1.53316 | $383.29 |
| 500 | $1.45466 | $727.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.27656 | $1,276.56 |
| 2,000 | $1.08533 | $2,170.66 |
| 3,000 | $1.07978 | $3,239.34 |
| 5,000 | $1.07345 | $5,367.25 |
| 7,000 | $1.06965 | $7,487.55 |
| 24,000 | $1.05349 | $25,283.76 |
| 25,000 | $1.05137 | $26,284.25 |

