


CPF0402B130RE1 | |
|---|---|
DigiKey Part Number | A102611TR-ND - Tape & Reel (TR) A102611CT-ND - Cut Tape (CT) A102611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B130RE1 |
Description | RES SMD 130 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B130RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.93400 | $19.34 |
| 25 | $1.78840 | $44.71 |
| 50 | $1.69040 | $84.52 |
| 100 | $1.59740 | $159.74 |
| 250 | $1.48584 | $371.46 |
| 500 | $1.40946 | $704.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.27656 | $1,276.56 |
| 2,000 | $1.21709 | $2,434.18 |
| 3,000 | $1.18529 | $3,555.87 |
| 5,000 | $1.14823 | $5,741.15 |
| 7,000 | $1.12556 | $7,878.92 |
| 10,000 | $1.09970 | $10,997.00 |
| 12,000 | $1.09200 | $13,104.00 |
| 24,000 | $1.05349 | $25,283.76 |
| 25,000 | $1.05137 | $26,284.25 |

