

CPF0402B110KE | |
---|---|
DigiKey Part Number | A119920TR-ND - Tape & Reel (TR) A119920CT-ND - Cut Tape (CT) A119920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B110KE |
Description | RES SMD 110K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B110KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.34700 | $13.47 |
25 | $1.14280 | $28.57 |
50 | $1.02640 | $51.32 |
100 | $0.93030 | $93.03 |
250 | $0.84968 | $212.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.76361 | $3,818.05 |