CPF0201D133RE1 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.41158
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.26875
Datasheet
CPF, Neohm 0201 (0603 Metric) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPF, Neohm 0201 (0603 Metric) Series
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0201D133RE1

DigiKey Part Number
CPF0201D133RE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0201D133RE1
Description
RES SMD 133 OHM 0.5% 1/32W 0201
Customer Reference
Detailed Description
133 Ohms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0201D133RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes