0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 PKG Chip Resistor
CPF-A-NEOHM

CPF-A-0805B26R7E

DigiKey Part Number
1712-CPF-A-0805B26R7ETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B26R7ECT-ND - Cut Tape (CT)
1712-CPF-A-0805B26R7EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B26R7E
Description
RES SMD 26.7 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B26R7E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.38100$13.81
25$1.27760$31.94
50$1.20740$60.37
100$1.14120$114.12
250$1.06068$265.17
500$1.00528$502.64
1,000$0.95512$955.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.91754$4,587.70
10,000$0.88062$8,806.20
15,000$0.86106$12,915.90
25,000$0.83844$20,961.00
35,000$0.82469$28,864.15
50,000$0.81107$40,553.50
60,000$0.80447$48,268.20
Manufacturers Standard Package