


CPF-A-0805B26R7E | |
---|---|
DigiKey Part Number | 1712-CPF-A-0805B26R7ETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B26R7ECT-ND - Cut Tape (CT) 1712-CPF-A-0805B26R7EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B26R7E |
Description | RES SMD 26.7 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B26R7E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $1.38100 | $13.81 |
25 | $1.27760 | $31.94 |
50 | $1.20740 | $60.37 |
100 | $1.14120 | $114.12 |
250 | $1.06068 | $265.17 |
500 | $1.00528 | $502.64 |
1,000 | $0.95512 | $955.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.91754 | $4,587.70 |
10,000 | $0.88062 | $8,806.20 |
15,000 | $0.86106 | $12,915.90 |
25,000 | $0.83844 | $20,961.00 |
35,000 | $0.82469 | $28,864.15 |
50,000 | $0.81107 | $40,553.50 |
60,000 | $0.80447 | $48,268.20 |