
CPF-A-0805B120RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B120RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B120RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B120RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B120RE1 |
Description | RES SMD 120 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B120RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.95800 | $19.58 |
| 25 | $1.81440 | $45.36 |
| 50 | $1.71500 | $85.75 |
| 100 | $1.62030 | $162.03 |
| 250 | $1.50704 | $376.76 |
| 500 | $1.42970 | $714.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.25437 | $1,254.37 |
| 2,000 | $1.04250 | $2,085.00 |
| 3,000 | $1.03284 | $3,098.52 |
| 5,000 | $1.02247 | $5,112.35 |

