10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0805B10KE1

DigiKey Part Number
1712-CPF-A-0805B10KE1TR-ND - Tape & Reel (TR)
1712-CPF-A-0805B10KE1CT-ND - Cut Tape (CT)
1712-CPF-A-0805B10KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B10KE1
Description
RES SMD 10K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B10KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF-A-0805B10KETE Connectivity Passive Product4,7581712-CPF-A-0805B10KECT-ND$1.81000Parametric Equivalent
MCU0805MD1002BP100Vishay1,150MCU0805-10.0K-MBCT-ND$4.19000Similar
PTN0805E1002BST1Vishay Dale Thin Film5,624764-1466-1-ND$5.02000Similar
In-Stock: 486
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.89100$18.91
25$1.74960$43.74
50$1.65420$82.71
100$1.56290$156.29
250$1.45324$363.31
500$1.37842$689.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.26397$1,263.97
2,000$1.20515$2,410.30
3,000$1.17365$3,520.95
5,000$1.13693$5,684.65
7,000$1.11449$7,801.43
10,000$1.09214$10,921.40
Manufacturers Standard Package