
PTN0805E1002BST1 | |
|---|---|
DigiKey Part Number | 764-1466-2-ND - Tape & Reel (TR) 764-1466-1-ND - Cut Tape (CT) 764-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E1002BST1 |
Description | RES 10K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E1002BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.15200 | $41.52 |
| 25 | $3.85080 | $96.27 |
| 50 | $3.64040 | $182.02 |
| 100 | $3.44320 | $344.32 |
| 250 | $3.20900 | $802.25 |
| 500 | $3.05050 | $1,525.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.90803 | $2,908.03 |
| 2,000 | $2.78084 | $5,561.68 |
| 3,000 | $2.71315 | $8,139.45 |
| 5,000 | $2.63453 | $13,172.65 |
| 7,000 | $2.58661 | $18,106.27 |
| 10,000 | $2.53900 | $25,390.00 |

