
CPF-A-0805B100RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B100RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B100RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B100RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B100RE1 |
Description | RES SMD 100 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B100RE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0805B100RE | TE Connectivity Passive Product | 4,518 | 1712-CPF-A-0805B100RECT-ND | $1.97000 | Parametric Equivalent |
| PTN0805E1000BST1 | Vishay Dale Thin Film | 1,134 | 764-1464-1-ND | $5.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.07200 | $20.72 |
| 25 | $1.92040 | $48.01 |
| 50 | $1.81360 | $90.68 |
| 100 | $1.71420 | $171.42 |
| 250 | $1.59464 | $398.66 |
| 500 | $1.51276 | $756.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.26397 | $1,263.97 |
| 2,000 | $1.20515 | $2,410.30 |
| 3,000 | $1.17365 | $3,520.95 |
| 5,000 | $1.13693 | $5,684.65 |
| 7,000 | $1.11449 | $7,801.43 |
| 10,000 | $1.09214 | $10,921.40 |

