0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor
CPF-A-NEOHM

CPF-A-0603B47RE

DigiKey Part Number
1712-CPF-A-0603B47RETR-ND - Tape & Reel (TR)
1712-CPF-A-0603B47RECT-ND - Cut Tape (CT)
1712-CPF-A-0603B47REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0603B47RE
Description
RES SMD 47 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0603B47RE Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 1,826
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.33000$13.30
25$1.23160$30.79
50$1.16260$58.13
100$1.09780$109.78
250$1.02048$255.12
500$0.96710$483.55
1,000$0.91873$918.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.83732$4,186.60
10,000$0.80333$8,033.30
15,000$0.78532$11,779.80
25,000$0.76448$19,112.00
35,000$0.75181$26,313.35
50,000$0.73925$36,962.50
60,000$0.73316$43,989.60
Manufacturers Standard Package