
CPF-A-0603B22KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B22KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B22KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B22KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B22KE1 |
Description | RES SMD 22K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B22KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.83600 | $18.36 |
| 25 | $1.70040 | $42.51 |
| 50 | $1.60560 | $80.28 |
| 100 | $1.51670 | $151.67 |
| 250 | $1.41044 | $352.61 |
| 500 | $1.33784 | $668.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.17360 | $1,173.60 |
| 2,000 | $1.11861 | $2,237.22 |
| 3,000 | $1.08919 | $3,267.57 |
| 5,000 | $1.05488 | $5,274.40 |
| 7,000 | $1.03389 | $7,237.23 |
| 10,000 | $1.01298 | $10,129.80 |
| 12,000 | $1.00280 | $12,033.60 |
| 24,000 | $0.96712 | $23,210.88 |
| 25,000 | $0.96516 | $24,129.00 |

