


CPF-A-0603B22KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B22KETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B22KECT-ND - Cut Tape (CT) 1712-CPF-A-0603B22KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B22KE |
Description | RES SMD 22K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B22KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.24800 | $12.48 |
| 25 | $1.16160 | $29.04 |
| 50 | $1.09660 | $54.83 |
| 100 | $1.03610 | $103.61 |
| 250 | $0.96304 | $240.76 |
| 500 | $0.91260 | $456.30 |
| 1,000 | $0.86676 | $866.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.83197 | $4,159.85 |
| 10,000 | $0.79820 | $7,982.00 |
| 15,000 | $0.78030 | $11,704.50 |
| 25,000 | $0.75959 | $18,989.75 |
| 35,000 | $0.74700 | $26,145.00 |
| 50,000 | $0.73452 | $36,726.00 |
| 60,000 | $0.72847 | $43,708.20 |

