0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0603B220KE1

DigiKey Part Number
1712-CPF-A-0603B220KE1TR-ND - Tape & Reel (TR)
1712-CPF-A-0603B220KE1CT-ND - Cut Tape (CT)
1712-CPF-A-0603B220KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0603B220KE1
Description
RES SMD 220K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0603B220KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.84700$18.47
25$1.71120$42.78
50$1.61600$80.80
100$1.51740$151.74
250$1.41952$354.88
500$1.34644$673.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.18115$1,181.15
2,000$0.93696$1,873.92
3,000$0.92773$2,783.19
5,000$0.91783$4,589.15
7,000$0.91019$6,371.33
10,000$0.90264$9,026.40
Manufacturers Standard Package