
CPF-A-0603B1K2E1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B1K2E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B1K2E1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B1K2E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B1K2E1 |
Description | RES SMD 1.2K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B1K2E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.65600 | $16.56 |
| 25 | $1.53360 | $38.34 |
| 50 | $1.44900 | $72.45 |
| 100 | $1.36980 | $136.98 |
| 250 | $1.27336 | $318.34 |
| 500 | $1.20746 | $603.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.22826 | $1,228.26 |
| 2,000 | $1.07676 | $2,153.52 |
| 3,000 | $1.05419 | $3,162.57 |
| 5,000 | $1.03097 | $5,154.85 |
| 24,000 | $1.01292 | $24,310.08 |
| 25,000 | $1.01088 | $25,272.00 |

