0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0805B120RE1

DigiKey Part Number
1712-CPF-A-0805B120RE1TR-ND - Tape & Reel (TR)
1712-CPF-A-0805B120RE1CT-ND - Cut Tape (CT)
1712-CPF-A-0805B120RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B120RE1
Description
RES SMD 120 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B120RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.95800$19.58
25$1.81440$45.36
50$1.71500$85.75
100$1.62030$162.03
250$1.50704$376.76
500$1.42970$714.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.25437$1,254.37
2,000$1.04250$2,085.00
3,000$1.03284$3,098.52
5,000$1.02247$5,112.35
Manufacturers Standard Package