
CPF-A-0402B82KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B82KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B82KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B82KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B82KE1 |
Description | RES SMD 82K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B82KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.98300 | $19.83 |
| 25 | $1.83400 | $45.85 |
| 50 | $1.73280 | $86.64 |
| 100 | $1.63820 | $163.82 |
| 250 | $1.52368 | $380.92 |
| 500 | $1.44552 | $722.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.26840 | $1,268.40 |
| 2,000 | $1.20926 | $2,418.52 |
| 3,000 | $1.17765 | $3,532.95 |
| 5,000 | $1.14079 | $5,703.95 |
| 7,000 | $1.11825 | $7,827.75 |
| 10,000 | $1.09579 | $10,957.90 |
| 12,000 | $1.08488 | $13,018.56 |
| 24,000 | $1.04659 | $25,118.16 |
| 25,000 | $1.04450 | $26,112.50 |

