


| CPF-A-0402B82KE | |
|---|---|
| DigiKey Part Number | 1712-CPF-A-0402B82KETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B82KECT-ND - Cut Tape (CT) 1712-CPF-A-0402B82KEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CPF-A-0402B82KE | 
| Description | RES SMD 82K OHM 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CPF-A-0402B82KE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.55000 | $1.55 | 
| 10 | $1.33000 | $13.30 | 
| 25 | $1.23040 | $30.76 | 
| 50 | $1.16180 | $58.09 | 
| 100 | $1.09810 | $109.81 | 
| 250 | $1.02012 | $255.03 | 
| 500 | $0.96710 | $483.55 | 
| 1,000 | $0.91865 | $918.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.88224 | $4,411.20 | 
| 10,000 | $0.84611 | $8,461.10 | 
| 15,000 | $0.82775 | $12,416.25 | 
| 25,000 | $0.80591 | $20,147.75 | 
| 35,000 | $0.79265 | $27,742.75 | 
| 50,000 | $0.77950 | $38,975.00 | 
| 60,000 | $0.77312 | $46,387.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China