
CPF-A-0402B51KE1 | |
---|---|
DigiKey Part Number | 1712-CPF-A-0402B51KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B51KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B51KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B51KE1 |
Description | RES SMD 51K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B51KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.84700 | $18.47 |
25 | $1.71440 | $42.86 |
50 | $1.61760 | $80.88 |
100 | $1.52890 | $152.89 |
250 | $1.42180 | $355.45 |
500 | $1.34890 | $674.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.37247 | $1,372.47 |
2,000 | $1.16991 | $2,339.82 |
3,000 | $1.14683 | $3,440.49 |
5,000 | $1.12308 | $5,615.40 |
7,000 | $1.11489 | $7,804.23 |
10,000 | $1.10678 | $11,067.80 |
12,000 | $1.09219 | $13,106.28 |
24,000 | $1.07316 | $25,755.84 |