0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0402B51KE1

DigiKey Part Number
1712-CPF-A-0402B51KE1TR-ND - Tape & Reel (TR)
1712-CPF-A-0402B51KE1CT-ND - Cut Tape (CT)
1712-CPF-A-0402B51KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0402B51KE1
Description
RES SMD 51K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B51KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.84700$18.47
25$1.71440$42.86
50$1.61760$80.88
100$1.52890$152.89
250$1.42180$355.45
500$1.34890$674.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.37247$1,372.47
2,000$1.16991$2,339.82
3,000$1.14683$3,440.49
5,000$1.12308$5,615.40
7,000$1.11489$7,804.23
10,000$1.10678$11,067.80
12,000$1.09219$13,106.28
24,000$1.07316$25,755.84
Manufacturers Standard Package