
CJT120047RJJ | |
|---|---|
DigiKey Part Number | CJT120047RJJ-ND |
Manufacturer | |
Manufacturer Product Number | CJT120047RJJ |
Description | RES CHAS MNT 47 OHM 5% 1200W |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1200W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 17.717" L x 1.969" W (450.00mm x 50.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |

