
CJP200J120RJ | |
---|---|
DigiKey Part Number | 1712-CJP200J120RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP200J120RJ |
Description | CJP 200W 120R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 120 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 6.496" L x 2.362" W (165.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $402.40000 | $402.40 |
10 | $292.86700 | $2,928.67 |
25 | $263.28680 | $6,582.17 |
50 | $244.78580 | $12,239.29 |
100 | $229.07180 | $22,907.18 |
250 | $211.87412 | $52,968.53 |