
BMC1JY0750AN | |
|---|---|
DigiKey Part Number  | 1712-BMC1JY0750ANTR-ND - Tape & Reel (TR) 1712-BMC1JY0750ANCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | BMC1JY0750AN  | 
Description  | FERRITE BEAD 750 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 750 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 350mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BMC1JY0750AN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Passive Product  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 750 Ohms @ 100 MHz  | |
Current Rating (Max)  | 400mA  | |
DC Resistance (DCR) (Max)  | 350mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.037" (0.95mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.40800 | $4.08 | 
| 100 | $0.33780 | $33.78 | 
| 1,000 | $0.27763 | $277.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.24680 | $987.20 | 

