BMC1JY1000AN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC1JY0100AN

DigiKey Part Number
1712-BMC1JY0100ANTR-ND - Tape & Reel (TR)
1712-BMC1JY0100ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC1JY0100AN
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
BMC1JY0100AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40800$4.08
100$0.33690$33.69
1,000$0.27723$277.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24639$985.56
8,000$0.23231$1,858.48
12,000$0.22445$2,693.40
20,000$0.21494$4,298.80
28,000$0.20889$5,848.92
40,000$0.20268$8,107.20
100,000$0.18756$18,756.00
200,000$0.17689$35,378.00
400,000$0.17133$68,532.00
Manufacturers Standard Package