
BMC1EY0120AG | |
|---|---|
DigiKey Part Number | 1712-BMC1EY0120AGTR-ND - Tape & Reel (TR) 1712-BMC1EY0120AGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0120AG |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 75mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.59600 | $5.96 |
| 100 | $0.48950 | $48.95 |
| 1,000 | $0.40230 | $402.30 |
| 5,000 | $0.35085 | $1,754.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33081 | $3,308.10 |
| 20,000 | $0.31194 | $6,238.80 |
| 30,000 | $0.30141 | $9,042.30 |
| 50,000 | $0.28866 | $14,433.00 |
| 70,000 | $0.28056 | $19,639.20 |
| 100,000 | $0.27224 | $27,224.00 |
| 250,000 | $0.25913 | $64,782.50 |


