
BMC1EY0040AN | |
---|---|
DigiKey Part Number | 1712-BMC1EY0040ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0040ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0040AN |
Description | FERRITE BEAD 40 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 40 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38700 | $3.87 |
100 | $0.31780 | $31.78 |
1,000 | $0.26120 | $261.20 |
5,000 | $0.22781 | $1,139.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21479 | $2,147.90 |
20,000 | $0.20252 | $4,050.40 |
30,000 | $0.19568 | $5,870.40 |
50,000 | $0.18740 | $9,370.00 |
70,000 | $0.18214 | $12,749.80 |
100,000 | $0.17672 | $17,672.00 |
250,000 | $0.16356 | $40,890.00 |
500,000 | $0.16022 | $80,110.00 |