
BMC1EY0040AN | |
|---|---|
DigiKey Part Number | 1712-BMC1EY0040ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0040ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0040AN |
Description | FERRITE BEAD 40 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 40 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38300 | $3.83 |
| 100 | $0.31490 | $31.49 |
| 1,000 | $0.25887 | $258.87 |
| 5,000 | $0.22578 | $1,128.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21287 | $2,128.70 |
| 20,000 | $0.20072 | $4,014.40 |
| 30,000 | $0.19394 | $5,818.20 |
| 50,000 | $0.18572 | $9,286.00 |
| 70,000 | $0.18051 | $12,635.70 |
| 100,000 | $0.17515 | $17,515.00 |
| 250,000 | $0.16210 | $40,525.00 |
| 500,000 | $0.15878 | $79,390.00 |

