
9-2176091-6 | |
|---|---|
DigiKey Part Number | A110521TR-ND - Tape & Reel (TR) A110521CT-ND - Cut Tape (CT) A110521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-2176091-6 |
Description | RES SMD 590 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176091-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $2.05600 | $20.56 |
| 25 | $1.90240 | $47.56 |
| 50 | $1.79820 | $89.91 |
| 100 | $1.69940 | $169.94 |
| 250 | $1.58080 | $395.20 |
| 500 | $1.50002 | $750.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.52678 | $1,526.78 |
| 2,000 | $1.45654 | $2,913.08 |
| 3,000 | $1.41904 | $4,257.12 |
| 5,000 | $1.37534 | $6,876.70 |
| 7,000 | $1.34865 | $9,440.55 |
| 10,000 | $1.32207 | $13,220.70 |
| 12,000 | $1.30915 | $15,709.80 |
| 24,000 | $1.26387 | $30,332.88 |
| 25,000 | $1.26139 | $31,534.75 |

