
9-1625868-2 | |
|---|---|
DigiKey Part Number | A110416TR-ND - Tape & Reel (TR) A110416CT-ND - Cut Tape (CT) A110416DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-1625868-2 |
Description | RES SMD 47.5 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-1625868-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $2.04200 | $20.42 |
| 25 | $1.89200 | $47.30 |
| 50 | $1.78740 | $89.37 |
| 100 | $1.68930 | $168.93 |
| 250 | $1.57108 | $392.77 |
| 500 | $1.49084 | $745.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.51731 | $1,517.31 |
| 2,000 | $1.44751 | $2,895.02 |
| 3,000 | $1.41021 | $4,230.63 |
| 5,000 | $1.36676 | $6,833.80 |
| 7,000 | $1.34022 | $9,381.54 |
| 10,000 | $1.31378 | $13,137.80 |
| 12,000 | $1.30093 | $15,611.16 |
| 24,000 | $1.25590 | $30,141.60 |
| 25,000 | $1.25343 | $31,335.75 |

