
8-2176091-6 | |
|---|---|
DigiKey Part Number | A110511TR-ND - Tape & Reel (TR) A110511CT-ND - Cut Tape (CT) A110511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8-2176091-6 |
Description | RES SMD 464 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 464 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 8-2176091-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $2.02600 | $20.26 |
| 25 | $1.87880 | $46.97 |
| 50 | $1.77440 | $88.72 |
| 100 | $1.67790 | $167.79 |
| 250 | $1.56028 | $390.07 |
| 500 | $1.48054 | $740.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50685 | $1,506.85 |
| 2,000 | $1.43750 | $2,875.00 |
| 3,000 | $1.40044 | $4,201.32 |
| 5,000 | $1.35726 | $6,786.30 |
| 7,000 | $1.33088 | $9,316.16 |
| 10,000 | $1.30461 | $13,046.10 |
| 12,000 | $1.29184 | $15,502.08 |
| 24,000 | $1.24710 | $29,930.40 |
| 25,000 | $1.24464 | $31,116.00 |

