
8-2176088-3 | |
---|---|
DigiKey Part Number | A110186TR-ND - Tape & Reel (TR) A110186CT-ND - Cut Tape (CT) A110186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8-2176088-3 |
Description | RES SMD 6.49K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 8-2176088-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.91300 | $19.13 |
25 | $1.77680 | $44.42 |
50 | $1.67840 | $83.92 |
100 | $1.58550 | $158.55 |
250 | $1.47436 | $368.59 |
500 | $1.39882 | $699.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42346 | $1,423.46 |
2,000 | $1.35761 | $2,715.22 |
3,000 | $1.32244 | $3,967.32 |
5,000 | $1.28144 | $6,407.20 |
7,000 | $1.25639 | $8,794.73 |
10,000 | $1.23144 | $12,314.40 |
12,000 | $1.21930 | $14,631.60 |
24,000 | $1.17678 | $28,242.72 |
25,000 | $1.17445 | $29,361.25 |