
6-1625868-7 | |
---|---|
DigiKey Part Number | A110391TR-ND - Tape & Reel (TR) A110391CT-ND - Cut Tape (CT) A110391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-1625868-7 |
Description | RES SMD 26.1 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26.1 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 6-1625868-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $2.09100 | $20.91 |
25 | $1.93760 | $48.44 |
50 | $1.83140 | $91.57 |
100 | $1.73100 | $173.10 |
250 | $1.60996 | $402.49 |
500 | $1.52776 | $763.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.55505 | $1,555.05 |
2,000 | $1.48362 | $2,967.24 |
3,000 | $1.44545 | $4,336.35 |
5,000 | $1.40102 | $7,005.10 |
7,000 | $1.37387 | $9,617.09 |
10,000 | $1.34684 | $13,468.40 |
12,000 | $1.33370 | $16,004.40 |
24,000 | $1.28766 | $30,903.84 |
25,000 | $1.28513 | $32,128.25 |