
5-2176094-1 | |
|---|---|
DigiKey Part Number | A110793TR-ND - Tape & Reel (TR) A110793CT-ND - Cut Tape (CT) A110793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176094-1 |
Description | RES SMD 402K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176094-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $2.07200 | $20.72 |
| 25 | $1.92200 | $48.05 |
| 50 | $1.81440 | $90.72 |
| 100 | $1.71490 | $171.49 |
| 250 | $1.59548 | $398.87 |
| 500 | $1.51372 | $756.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.41501 | $1,415.01 |
| 2,000 | $1.24801 | $2,496.02 |
| 3,000 | $1.21624 | $3,648.72 |

