
5-2176092-4 | |
---|---|
DigiKey Part Number | A110584TR-ND - Tape & Reel (TR) A110584CT-ND - Cut Tape (CT) A110584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176092-4 |
Description | RES SMD 2.67K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176092-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
10 | $2.02600 | $20.26 |
25 | $1.87560 | $46.89 |
50 | $1.77260 | $88.63 |
100 | $1.67550 | $167.55 |
250 | $1.55864 | $389.66 |
500 | $1.47876 | $739.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.50514 | $1,505.14 |
2,000 | $1.43583 | $2,871.66 |
3,000 | $1.39881 | $4,196.43 |
5,000 | $1.35566 | $6,778.30 |
7,000 | $1.32931 | $9,305.17 |
10,000 | $1.30307 | $13,030.70 |
12,000 | $1.29031 | $15,483.72 |
24,000 | $1.24562 | $29,894.88 |
25,000 | $1.24316 | $31,079.00 |