416PA203M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 252
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,699
Unit Price: $3.70000
Datasheet
416P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416PA203M

DigiKey Part Number
416PA203M-ND
Manufacturer
Manufacturer Product Number
416PA203M
Description
TRIMMER 20K OHM 0.2W PC PIN TOP
Customer Reference
Detailed Description
20 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
416PA203M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
20 kOhms
Power (Watts)
0.2W, 1/5W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,406 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,406In Stock
Ships from WEC