
3306P-1-203 | |
|---|---|
DigiKey Part Number | 3306P-203-ND |
Manufacturer | |
Manufacturer Product Number | 3306P-1-203 |
Description | TRIMMER 20K OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306P-1-203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.09200 | $30.92 |
| 25 | $2.89120 | $72.28 |
| 50 | $2.74460 | $137.23 |
| 200 | $2.47245 | $494.49 |
| 400 | $2.34578 | $938.31 |
| 600 | $2.27418 | $1,364.51 |
| 1,000 | $2.18705 | $2,187.05 |
| 5,000 | $1.93223 | $9,661.15 |

