
4-2176093-0 | |
|---|---|
DigiKey Part Number | A110677TR-ND - Tape & Reel (TR) A110677CT-ND - Cut Tape (CT) A110677DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176093-0 |
Description | RES SMD 24.9K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176093-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $2.04000 | $20.40 |
| 25 | $1.89600 | $47.40 |
| 50 | $1.79000 | $89.50 |
| 100 | $1.69130 | $169.13 |
| 250 | $1.57328 | $393.32 |
| 500 | $1.49300 | $746.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.51960 | $1,519.60 |
| 2,000 | $1.44969 | $2,899.38 |
| 3,000 | $1.41232 | $4,236.96 |
| 5,000 | $1.36882 | $6,844.10 |
| 7,000 | $1.34224 | $9,395.68 |
| 10,000 | $1.31577 | $13,157.70 |
| 12,000 | $1.30291 | $15,634.92 |
| 24,000 | $1.25783 | $30,187.92 |
| 25,000 | $1.25535 | $31,383.75 |

